Part Details for LPD3015-224MRC by Coilcraft Inc
Overview of LPD3015-224MRC by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPD3015-224MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPD3015-224MRC-ND
|
DigiKey | FIXED IND 220UH 130MA 18.56OHM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1051 In Stock |
|
$0.7000 / $1.3000 | Buy Now |
DISTI #
994-LPD3015-224MRC
|
Mouser Electronics | Coupled Inductors LPD3015 Low Profile 20% 150mA 18.56Ohms RoHS: Compliant | 0 |
|
$0.6980 / $1.5300 | Order Now |
|
Coilcraft Direct | Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1314 |
|
$0.3100 / $1.0400 | Buy Now |
DISTI #
2407939RL
|
element14 Asia-Pacific | INDUCTOR, 220UH, 0.13A, 20%, COUPLED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7239 / $1.2040 | Buy Now |
DISTI #
2407939
|
element14 Asia-Pacific | INDUCTOR, 220UH, 0.13A, 20%, COUPLED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7239 / $1.4330 | Buy Now |
DISTI #
2407939RL
|
Farnell | INDUCTOR, 220UH, 0.13A, 20%, COUPLED RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.6724 / $1.3046 | Buy Now |
DISTI #
2407939
|
Farnell | INDUCTOR, 220UH, 0.13A, 20%, COUPLED RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6724 / $1.7437 | Buy Now |