Transistors
LPD200
Description: RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, DIE-3

Overview of LPD200 by Filtronic plc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for LPD200 by Filtronic plc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPD200 by Filtronic plc

LPD200
Filtronic plc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FILTRONIC SOLID STATE INC
Part Package Code
DIE
Package Description
UNCASED CHIP, R-XUUC-N3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Configuration
SINGLE
DS Breakdown Voltage-Min
8 V
FET Technology
HIGH ELECTRON MOBILITY
Highest Frequency Band
KU BAND
JESD-30 Code
R-XUUC-N3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Polarity/Channel Type
N-CHANNEL
Power Gain-Min (Gp)
12 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Transistor Application
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. LPD200
    Filtronic plc
    RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, DIE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPD200 by Filtronic plc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPD200 by Filtronic plc

Select Manufacturer
Which Manufacturer of LPD200 would you like to use for your alert(s)?
  • Please alert me when LPD200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPD200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPD200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPD200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPD200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPD200 by Filtronic plc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: