Part Details for LPD-14-V-W8 by Autonics Corporation
Overview of LPD-14-V-W8 by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA212832DR0000BU | Renesas Electronics Corporation | Sync Buck Eval Board with 14V to 72V Vin Range, 12V 500mA Buck Output, 5V 100mA and 3.3V 50mA LDO Outputs |
Price & Stock for LPD-14-V-W8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPD-14-V-W8
|
TME | Sensor: inductive, 14mm, 0-10V analogue, Usup: 15÷30VDC, IP67, PBT Min Qty: 1 | 0 |
|
$197.0800 / $211.1600 | RFQ |