There are no models available for this part yet.
Overview of LPD-14-IL2 by Autonics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4853-3WYCPZ-R7 | Analog Devices | R/R OTPT Vid OpAmp w/Ultra LPD |
Price & Stock for LPD-14-IL2 by Autonics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPD-14-IL2
|
TME | Sensor: inductive, 14mm, Usup: 15÷30VDC, lead 2m, IP67, -25÷70°C Min Qty: 1 | 0 |
|
$188.1700 / $201.6200 | RFQ |