There are no models available for this part yet.
Overview of LPD-14-IL2-W12 by Autonics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8825KITV1P0 | Renesas Electronics Corporation | ZSPM8825 Evaluation Kit for the ZSPM1025D PWM controller IC and Murata OKLP-X/25-W12-C Power Block | |
ZSPM8725KITV1P0 | Renesas Electronics Corporation | ZSPM8725 Evaluation Kit for the ZSPM1025C PWM Controller IC and Murata OKLP-X/25-W12-C Power Block |
Price & Stock for LPD-14-IL2-W12 by Autonics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPD-14-IL2-W12
|
TME | Sensor: inductive, 14mm, Usup: 15÷30VDC, IP67, -25÷70°C, 32x35x31mm Min Qty: 1 | 0 |
|
$197.0800 / $211.1600 | RFQ |