There are no models available for this part yet.
Overview of LPCZSA by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPCZSA by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71893669
|
RS | Continuous Or Pulse-Tone Monoblock Buzzer 22mm Platinum, 9-15VAC/DC, IP40 - 90D | LOVATO Electric LPCZSA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4000 / $36.3100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6300 / $36.2100 | Buy Now | ||
DISTI #
LPCZSA
|
TME | Sound signaller, 22mm, Ø22.5mm, IP40, 9÷15VAC, 9÷15VDC, black Min Qty: 1 | 3 |
|
$20.5900 / $23.5300 | Buy Now |