Part Details for LPCSL1218 by Lovato Electric Inc
Overview of LPCSL1218 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCSL1218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893648
|
RS | Illuminated Selector Switch Actuator 22mm Platinum, 2 Position, 0 < 1. White | LOVATO Electric LPCSL1218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3400 / $33.5500 | Buy Now |
DISTI #
LPCSL1218
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, depending on the holder, white Min Qty: 1 | 0 |
|
$12.5000 / $14.2900 | RFQ |