Part Details for LPCSL1203 by Lovato Electric Inc
Overview of LPCSL1203 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCSL1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893639
|
RS | Illuminated Selector Switch Actuator 22mm Platinum, 2 Position, 0 - 1. Green | LOVATO Electric LPCSL1203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$23.2900 / $30.2400 | Buy Now |
|
Onlinecomponents.com | GREEN ILLUMIN. SELECTOR 2 POSITIONS 0-1 RoHS: Compliant | 0 |
|
$23.6600 / $31.3200 | Buy Now |
DISTI #
LPCSL1203
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, depending on the holder, green Min Qty: 1 | 2 |
|
$11.4900 / $13.1300 | Buy Now |