Part Details for LPCS321R458A by Lovato Electric Inc
Overview of LPCS321R458A by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCS321R458A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893571
|
RS | Selector Switch Actuator Key 22mm Platinum, 2 Position, 0 - 1 Key Code | LOVATO Electric LPCS321R458A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0800 | RFQ |
|
Onlinecomponents.com | Selector Switch Actuator Key 22mm Platinum, 2 Position, 0 - 1 Key Code | LOVATO Electric LPCS321R458A RoHS: Compliant | 0 |
|
$49.2200 / $64.6200 | Buy Now |
DISTI #
LPCS321R458A
|
TME | Switch: rotary with ID-key, 22mm, Stabl.pos: 2, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$26.4100 / $30.3700 | RFQ |