-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.34mm Round Rigid Light Pipe with Crush Ribs and Fresnel Lens Mounting Hole 0.171″ Length 0.125″
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0349
|
Newark | Light Pipe, Single, Clear, 3.2Mm, Panel, Length:3.2Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Litepipe Lpcr Series Rohs Compliant: Yes |Vcc (Visual Communications Company) LPCR012CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.3160 | Buy Now |
DISTI #
LPCR012CTP-ND
|
DigiKey | LTP RIGID RND .171"D .125"L Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4012 In Stock |
|
$0.2467 / $1.0000 | Buy Now |
DISTI #
593-LPCR012CTP
|
Mouser Electronics | LED Light Pipes LTP RIGID RND .171 D .125 L RoHS: Compliant | 2873 |
|
$0.2320 / $1.0000 | Buy Now |
DISTI #
73885351
|
RS | LTP Rigid RND .171"D .125"L | VCC (Visual Communications Company) LPCR012CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 / $0.3170 | RFQ |
|
Future Electronics | LED Light Pipes LTP RIGID RND .171 D .125 L RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk | 48000Bulk |
|
$0.2650 / $0.2900 | Buy Now |
|
Future Electronics | LED Light Pipes LTP RIGID RND .171 D .125 L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$0.2650 / $0.3200 | Buy Now |
|
Onlinecomponents.com | LTP Rigid RND .171"D .125"L RoHS: Compliant |
500 In Stock |
|
$0.2183 / $0.3478 | Buy Now |
DISTI #
51702319
|
Verical | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1930 | Americas - 500 |
|
$0.3119 / $0.4521 | Buy Now |
|
Master Electronics | LTP Rigid RND .171"D .125"L RoHS: Compliant |
500 In Stock |
|
$0.2183 / $0.3478 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 38000 |
|
$0.3267 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPCR012CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LPCR012CTP
Visual Communications Company
4.34mm Round Rigid Light Pipe with Crush Ribs and Fresnel Lens Mounting Hole 0.171″ Length 0.125″
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |