Part Details for LPCGC151M by SCS
Overview of LPCGC151M by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCGC151M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5830
|
Newark | Ground Cord, Lead Length:15Ft, Ground Cord Colour:Black, Ground Terminals:Stud, End To Ground Resistance:1Mohm, Product Range:-, Colour:Black, Stud Size:10Mm Rohs Compliant: Yes |Scs LPCGC151M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.8100 | Buy Now |
DISTI #
SCP321-ND
|
DigiKey | GROUND CORD LO-PRO 15' W/RESIS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1484 In Stock |
|
$15.8100 | Buy Now |
DISTI #
517-LPCGC151M
|
Mouser Electronics | Anti-Static Control Products Common Ground Cord,Low-Profile 15Ft, 10mm Stud,1 Meg Resistor | 15 |
|
$15.0100 / $15.8100 | Buy Now |
DISTI #
70112792
|
RS | COMMON GROUND CORD, LOW-PROFILE 15FT, 10MM STUD,1 MEG RESISTOR | SCS LPCGC151M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$14.2100 / $15.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1600 / $16.9800 | Buy Now |
DISTI #
295ST0151
|
Techni-Tool, Inc. | SCS LPCGC151M Common Ground Cord, Low-Profile 15ft, 10mm Stud,1 Meg Resistor | 30 |
|
$15.8100 | Buy Now |
DISTI #
295ST0151
|
TestEquity LLC | SCS LPCGC151M Common Ground Cord, Low-Profile 15ft, 10mm Stud,1 Meg Resistor | 30 |
|
$15.8100 | Buy Now |
Part Details for LPCGC151M
LPCGC151M CAD Models
LPCGC151M Part Data Attributes
|
LPCGC151M
SCS
Buy Now
|
Compare Parts:
LPCGC151M
SCS
|
Samacsys Manufacturer | SCS |