Part Details for LPCBL6644 by Lovato Electric Inc
Overview of LPCBL6644 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCBL6644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893490
|
RS | Illuminated Mushroom Button Actuator 22mm, Latch, Turn To Release, 40mm E-Stop | LOVATO Electric LPCBL6644 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$70.1900 / $91.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.3500 / $86.6600 | Buy Now |
DISTI #
LPCBL6644
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, yellow, mushroom, Pos: 2 Min Qty: 1 | 0 |
|
$24.9600 / $28.5300 | RFQ |