Part Details for LPCBL6643 by Lovato Electric Inc
Overview of LPCBL6643 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCBL6643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893489
|
RS | Illuminated Mushroom Button Actuator 22mm, Latch, Turn To Release, 40mm Green | LOVATO Electric LPCBL6643 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.8900 / $66.8100 | Buy Now |
DISTI #
LPCBL6643
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, green, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$23.8100 / $27.2100 | RFQ |