Part Details for LPCB6644 by Lovato Electric Inc
Overview of LPCB6644 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCB6644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893441
|
RS | Mushroom Push Button Actuator 22mm, Latch, Turn To Release, 40mm E-Stop Red | LOVATO Electric LPCB6644 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 |
|
$48.2000 / $56.7000 | Buy Now |
|
Onlinecomponents.com | RED MUSHROOM-HEAD ACTUATOR 40MM RoHS: Compliant |
27 In Stock |
|
$41.4000 / $54.8000 | Buy Now |
DISTI #
LPCB6644
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, mushroom, Pos: 2 Min Qty: 1 | 2 |
|
$16.7200 / $19.1100 | Buy Now |
|
Master Electronics | RED MUSHROOM-HEAD ACTUATOR 40MM RoHS: Compliant |
27 In Stock |
|
$41.4000 / $54.8000 | Buy Now |