Part Details for LPCB15-X by Panduit Corp
Overview of LPCB15-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCB15-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LPCB15-X-ND
|
DigiKey | PWR CORD LOCK IEC C20 TO IEC C19 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$73.2060 / $91.5100 | Buy Now |
DISTI #
LPCB15-X
|
Avnet Americas | Cable Assembly Power Locking 3m IEC C20 to IEC C19 16A 250V Black - Bulk (Alt: LPCB15-X) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$296.3900 | Buy Now |
DISTI #
73743417
|
RS | Locking Power Cord, IEC C20 to IEC C19, 10 feet (0.6m), Black | Panduit LPCB15-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Package | 0 |
|
$426.9600 / $464.0800 | RFQ |
DISTI #
PANLPCB15-X
|
Heilind Electronics | DUAL LOCKING POWER CORD, IEC C20 TO IEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$345.7900 / $403.3100 | Buy Now |