Part Details for LPCA13-X by Panduit Corp
Overview of LPCA13-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCA13-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LPCA13-X-ND
|
DigiKey | CORD 17AWG IEC320C14 - 320C13 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$24.6370 / $30.8000 | Buy Now |
DISTI #
LPCA13-X
|
Avnet Americas | Cable Assembly Power Locking 1.2m IEC C14 to IEC C13 10A 250V Black - Bulk (Alt: LPCA13-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$159.5300 | Buy Now |
DISTI #
73743403
|
RS | Locking Power Cord, IEC C14 to IEC C13, 6 feet (0.6m), Black | Panduit LPCA13-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Package | 0 |
|
$215.9500 / $237.3000 | RFQ |
DISTI #
PANLPCA13-X
|
Heilind Electronics | DUAL LOCKING POWER CORD, IEC C14 TO IEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.1200 / $206.2300 | Buy Now |