Part Details for LPCA12-X by Panduit Corp
Overview of LPCA12-X by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCA12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LPCA12-X-ND
|
DigiKey | CORD 17AWG IEC320C14 - 320C13 4' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$22.0300 / $27.5400 | Buy Now |
DISTI #
LPCA12-X
|
Avnet Americas | Cable Assembly Power Locking 0.9m IEC C14 to IEC C13 10A 250V Black - Bulk (Alt: LPCA12-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$122.4700 | Buy Now |
DISTI #
73743402
|
RS | Locking Power Cord, IEC C14 to IEC C13, 4 feet (0.6m), Black | Panduit LPCA12-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Package | 0 |
|
$165.7800 / $182.1700 | RFQ |
DISTI #
PANLPCA12-X
|
Heilind Electronics | DUAL LOCKING POWER CORD, IEC C14 TO IEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Power Standard 0.9m IEC C14 to IEC C13 10A 250V Black RoHS: Compliant | Alternative Product Available |
|
$142.8800 / $158.3200 | Buy Now |
|
Master Electronics | Cable Assembly Power Standard 0.9m IEC C14 to IEC C13 10A 250V Black RoHS: Compliant | Alternative Product Available |
|
$142.8800 / $158.3200 | Buy Now |