LPCA05X
Panduit Corp
Description: Cable Assembly,

Overview of LPCA05X by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LPCA05X by Panduit Corp

Part # Manufacturer Description Stock Price Buy
DISTI # LPCA05-X
Avnet Americas Cable Assembly Power Locking 3m IEC C14 to IEC C13 10A 250V Red - Bulk (Alt: LPCA05-X) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 1 $242.6200
$242.6200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $573.0300
  • 3 $544.3800
$544.3800 / $573.0300 Buy Now
DISTI # 000000000005713457
Sager AC Power Cords LOCKING POWER CORD, IEC C14 TO IEC C13, Min Qty: 1 0
  • 1 $294.8500
  • 2 $272.1700
  • 5 $262.0900
  • 9 $262.0900
  • 24 $258.8900
$258.8900 / $294.8500 Buy Now

CAD Models for LPCA05X by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPCA05X by Panduit Corp

LPCA05X
Panduit Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Connector Support Type
CABLE ASSEMBLY
Want to compare parts?
  1. LPCA05X
    Panduit Corp
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPCA05X by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPCA05X by Panduit Corp

Select Manufacturer
Which Manufacturer of LPCA05X would you like to use for your alert(s)?
  • Please alert me when LPCA05X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPCA05X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPCA05X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPCA05X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPCA05X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPCA05X by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: