Part Details for LPC_190_CTP by Visual Communications Company
Overview of LPC_190_CTP by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC584KBCZ-3A | Analog Devices | ARM, 2xSHARC, DDR, LPC package | |
ADSP-SC582KBCZ-4A | Analog Devices | ARM, 1xSHARC, DDR, LPC package | |
ADSP-SC584CBCZ-4A | Analog Devices | ARM, 2xSHARC, DDR, LPC package |
Price & Stock for LPC_190_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1767
|
Newark | Light Pipe, Single, Round, Panel, Length:48.26Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lpc Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LPC_190_CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.3960 | Buy Now |
DISTI #
VCCLPC_190_CTP-ND
|
DigiKey | LITEPIPE 4MM RND VERT 1.900" Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4101 | Buy Now |
DISTI #
593-LPC190CTP
|
Mouser Electronics | LED Light Pipes Round Lightpipe LPC190CTP RoHS: Compliant | 0 |
|
$0.3840 / $1.1600 | Order Now |
|
Future Electronics | LED Light Pipes Round Lightpipe LPC190CTP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.3820 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant | 0 |
|
$0.3643 / $0.5577 | Buy Now |
Part Details for LPC_190_CTP
LPC_190_CTP CAD Models
LPC_190_CTP Part Data Attributes
|
LPC_190_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LPC_190_CTP
Visual Communications Company
LITEPIPE 4MM RND VERT 1.900"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |