Part Details for LPC_165_CTP by Visual Communications Company
Overview of LPC_165_CTP by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC584KBCZ-3A | Analog Devices | ARM, 2xSHARC, DDR, LPC package | |
ADSP-SC582KBCZ-4A | Analog Devices | ARM, 1xSHARC, DDR, LPC package | |
ADSP-SC584CBCZ-4A | Analog Devices | ARM, 2xSHARC, DDR, LPC package |
Price & Stock for LPC_165_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2325
|
Newark | Light Pipe, Single, Round, Panel, Length:41.91Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lpc Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LPC_165_CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.3960 | Buy Now |
DISTI #
VCCLPC_165_CTP-ND
|
DigiKey | LITEPIPE 4MM RND VERT 1.650" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
998 In Stock |
|
$0.3661 / $1.1600 | Buy Now |
DISTI #
593-LPC165CTP
|
Mouser Electronics | LED Light Pipes Round Lightpipe LPC165CTP RoHS: Compliant | 1291 |
|
$0.3720 / $1.1400 | Buy Now |
DISTI #
73885347
|
RS | LTP Rigid Panel RND .170"D 1.65"L 4mm | VCC (Visual Communications Company) LPC_165_CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 / $0.4920 | RFQ |
|
Future Electronics | LITEPIPE® FOR SUR FACE MOU NT AND STA NDAR D LEDs RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3750 / $0.4050 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant | 0 |
|
$0.3745 / $0.5711 | Buy Now |
Part Details for LPC_165_CTP
LPC_165_CTP CAD Models
LPC_165_CTP Part Data Attributes
|
LPC_165_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LPC_165_CTP
Visual Communications Company
LITEPIPE 4MM RND VERT 1.650"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | OPTICAL PIPE |