Part Details for LPC_056_CTP by Visual Communications Company
Overview of LPC_056_CTP by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC_056_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6775
|
Newark | Light Pipe, Single, Round, Panel, Length:14.22Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lpc Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LPC_056_CTP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$0.3350 / $1.1200 | Buy Now |
DISTI #
LPC_056_CTP-ND
|
DigiKey | LIGHT PIPE ROUND 4MM CLEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5164 In Stock |
|
$0.3250 / $0.7300 | Buy Now |
DISTI #
593-LPC056
|
Mouser Electronics | LED Light Pipes Round Lightpipe LPC056CTP RoHS: Compliant | 0 |
|
$0.2750 / $0.7300 | Order Now |
DISTI #
70053387
|
RS | Light Pipes 0.56 Inch Round Rigid Clear Panel Mount 0.17 Inch 4mm LPC Series | VCC (Visual Communications Company) LPC_056_CTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9800 | RFQ |
|
Future Electronics | LPC Series Clear Ø4 mm 0.56 inch Length Vertical CLIPLITE LightPipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3400 / $0.3550 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel RND .170"D .56"L 4mm RoHS: Compliant |
6037 In Stock |
|
$0.3468 / $0.5120 | Buy Now |
|
Master Electronics | LTP Rigid Panel RND .170"D .56"L 4mm RoHS: Compliant |
6037 In Stock |
|
$0.3468 / $0.5120 | Buy Now |
Part Details for LPC_056_CTP
LPC_056_CTP CAD Models
LPC_056_CTP Part Data Attributes
|
LPC_056_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LPC_056_CTP
Visual Communications Company
4mm Round Rigid Light Pipe .170″Dia .56″Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for LPC_056_CTP
This table gives cross-reference parts and alternative options found for LPC_056_CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC_056_CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC_040_CTP | 4mm Round Rigid Light Pipe .170″ Dia .40″Length | Visual Communications Company | LPC_056_CTP vs LPC_040_CTP |
LFB025CTP | 3mm Round Rigid Light Pipe with Crush Ribs 0.118″Dia .250″ Length | Visual Communications Company | LPC_056_CTP vs LFB025CTP |
LCS_092_ATP | Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length | Visual Communications Company | LPC_056_CTP vs LCS_092_ATP |
LMS073RTP | Optical Pipe | Visual Communications Company | LPC_056_CTP vs LMS073RTP |
LCS_092_GTP | Green 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length | Visual Communications Company | LPC_056_CTP vs LCS_092_GTP |
LMC_060_CTP | 2.5mm Round Rigid Light Pipe .102″Dia .600″Length | Visual Communications Company | LPC_056_CTP vs LMC_060_CTP |
LPC_028_CTP | 4mm Round Rigid Light Pipe .170″Dia .28″Length | Visual Communications Company | LPC_056_CTP vs LPC_028_CTP |
LCS_132_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LPC_056_CTP vs LCS_132_CTP |
LCS_072_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .72″Length | Visual Communications Company | LPC_056_CTP vs LCS_072_CTP |
LCS_132_ATP | Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LPC_056_CTP vs LCS_132_ATP |