-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4mm Round Rigid Light Pipe 0.170″Dia .20″ Length
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6762
|
Newark | Light Pipe, Single, Round, Panel, Length:5.08Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lpc Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LPC_020_CTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9205 |
|
$0.2460 / $0.6760 | Buy Now |
DISTI #
LPC_020_CTP-ND
|
DigiKey | LIGHT PIPE ROUND 4MM CLEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
172809 In Stock |
|
$0.3000 / $0.7600 | Buy Now |
DISTI #
593-LPC020
|
Mouser Electronics | LED Light Pipes Round Lightpipe LPC020CTP RoHS: Compliant | 32716 |
|
$0.2780 / $0.8400 | Buy Now |
DISTI #
70052844
|
RS | Light Pipes 4mm Rigid Length 0.2 Inch Panel Mount Clear LPC Series | VCC (Visual Communications Company) LPC_020_CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1386 |
|
$0.4600 / $0.6570 | Buy Now |
|
Future Electronics | LPC Series Clear Ø4 mm 0.2 inch Length Vertical CLIPLITE LightPipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000Bulk |
|
$0.3400 / $0.3550 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel RND .170"D .20"L 4mm RoHS: Compliant |
42453 In Stock |
|
$0.2215 / $0.5640 | Buy Now |
DISTI #
69673043
|
Verical | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2326 | Americas - 42000 |
|
$0.3128 / $0.7833 | Buy Now |
|
Master Electronics | LTP Rigid Panel RND .170"D .20"L 4mm RoHS: Compliant |
42453 In Stock |
|
$0.2215 / $0.5640 | Buy Now |
|
New Advantage Corporation | LPC Series Clear �4 mm 0.2 inch Length Vertical CLIPLITE LightPipe RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4333 / $0.4643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC_020_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LPC_020_CTP
Visual Communications Company
4mm Round Rigid Light Pipe 0.170″Dia .20″ Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |
This table gives cross-reference parts and alternative options found for LPC_020_CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC_020_CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS112BTP | Optical Pipe | Visual Communications Company | LPC_020_CTP vs LCS112BTP |
LCS_092_RTP | Red 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Lenght | Visual Communications Company | LPC_020_CTP vs LCS_092_RTP |
LCS_052_RTP | Red 5mm Moisture Sealed Round Rigid Light Pipe.312″Dia .52″Length | Visual Communications Company | LPC_020_CTP vs LCS_052_RTP |
LPC_026_CTP | 4mm Round Rigid Light Pipe .170″Dia .26″Length | Visual Communications Company | LPC_020_CTP vs LPC_026_CTP |
PLP2-375 | Optical Pipe | MARL International Limited | LPC_020_CTP vs PLP2-375 |
LFC037CTP | 5mm Round Rigid Light Pipe with Crush Ribs 0.153″ Dia .370″ Length | Visual Communications Company | LPC_020_CTP vs LFC037CTP |
LCS_112_YTP | Yellow 5mm Moisture Sealed Round Rigid Light Pipe .312″D 1.12″Length | Visual Communications Company | LPC_020_CTP vs LCS_112_YTP |
LPC_107_CTP | 4mm Round Rigid Light Pipe .170″ Dia 1.07″Length | Visual Communications Company | LPC_020_CTP vs LPC_107_CTP |
LPC_058_CTP | 4mm Round Rigid Light Pipe .170″Dia .58″Length | Visual Communications Company | LPC_020_CTP vs LPC_058_CTP |
LFC025CTP | 5mm Round Rigid Light Pipe with Crush Ribs 0.153″ Dia .250″ Length | Visual Communications Company | LPC_020_CTP vs LFC025CTP |