-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3878
|
Newark | Mcu, Arm Cortex-M0+, 8Mhz, Hvqfn-24, Product Range:Lpc Family Lpc80X Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:8Mhz, Program Memory Size:32Kb, Ram Memory Size:8Kb, No. Of Pins:24Pins, Mcu Caserohs Compliant: Yes |Nxp LPC8N04FHI24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 364 |
|
$1.6500 / $2.8400 | Buy Now |
DISTI #
568-13723-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
305 In Stock |
|
$1.4160 / $2.7500 | Buy Now |
DISTI #
LPC8N04FHI24E
|
Avnet Americas | MCU 32-Bit LPC ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin HVQFN Tray - Trays (Alt: LPC8N04FHI24E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.3386 | Buy Now |
DISTI #
771-LPC8N04FHI24E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC8N04 NFC 32KB/8KB RoHS: Compliant | 390 |
|
$1.3300 / $3.3200 | Buy Now |
DISTI #
V99:2348_18998332
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3V 24-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2302 | Americas - 1410 |
|
$1.3330 / $1.4930 | Buy Now |
|
Future Electronics | LPC8Nxx Series 32 kB Flash 8 kB SRAM 8 MHz 32-Bit SMT Microcontroller - HVQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.3100 / $1.4900 | Buy Now |
DISTI #
67040700
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3V 24-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2302 | Americas - 1410 |
|
$1.3330 / $1.3610 | Buy Now |
DISTI #
71240491
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3V 24-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2302 | Americas - 465 |
|
$1.4250 / $1.4375 | Buy Now |
|
Rochester Electronics | 32-Bit Microcontroller, Arm Cortex-M0+ Core RoHS: Compliant Status: Active Min Qty: 1 | 1470 |
|
$1.2400 / $1.4600 | Buy Now |
|
NXP Semiconductors | Low-Cost Microcontrollers (MCUs) based on Arm® Cortex®M0+ Cores with NFC, Tray, Bakeable, Single in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 2671 |
|
$1.1600 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC8N04FHI24E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC8N04FHI24E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |