-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC83x - 32-bit ARM Cortex-M0+ microcontroller; up to 32 KB flash and 4 KB SRAM; 12-bit ADC QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC834M101FHI33Y by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3310
|
Newark | Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores /Reel Rohs Compliant: Yes |Nxp LPC834... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
568-LPC834M101FHI33YCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7769 In Stock |
|
$1.0529 / $2.1100 | Buy Now |
DISTI #
LPC834M101FHI33Y
|
Avnet Americas | MCU 32-Bit LPC83 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN - Tape and Reel (Alt: LPC834M... more RoHS: Compliant Min Qty: 633 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
10645 Partner Stock |
|
$0.9322 / $0.9638 | Buy Now |
DISTI #
LPC834M101FHI33Y
|
Avnet Americas | MCU 32-Bit LPC83 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN - Tape and Reel (Alt: LPC834M... more Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9182 / $0.9499 | Buy Now |
DISTI #
771-LPC834M101FHI33Y
|
Mouser Electronics | ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores RoHS: Compliant | 0 |
|
$1.0300 / $2.1100 | Order Now |
|
Future Electronics | ARM® Cortex®-M0+ LPC83x Microcontroller IC 32-Bit 30MHz 32KB (32K x 8) FLASH 32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.9760 | Buy Now |
|
Rochester Electronics | LPC834 - Cortex-M0+ 32 Bit Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.9180 / $1.0800 | Buy Now |
DISTI #
LPC834M101FHI33Y
|
Avnet Silica | MCU 32Bit LPC83 ARM Cortex M0 RISC 32KB Flash 25V33V 33Pin HVQFN (Alt: LPC834M101FHI33Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
LPC834M101FHI33Y
|
EBV Elektronik | MCU 32Bit LPC83 ARM Cortex M0 RISC 32KB Flash 25V33V 33Pin HVQFN (Alt: LPC834M101FHI33Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10645 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC834M101FHI33Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC834M101FHI33Y
NXP Semiconductors
LPC83x - 32-bit ARM Cortex-M0+ microcontroller; up to 32 KB flash and 4 KB SRAM; 12-bit ADC QFN 32-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |