-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC812M101JD20 - 32-bit ARM Cortex-M0+ microcontroller; 16 kB flash and 4 kB SRAM SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC812M101JD20FP by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0666
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0+, 30 Mhz, 16 Kb, 4 Kb, 20, Soic Rohs Compliant: Yes |Nxp LPC81... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 568 |
|
$0.9680 / $1.9100 | Buy Now |
DISTI #
568-10435-5-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20SO Min Qty: 1 Lead time: 13 Weeks Container: Tube |
66 In Stock |
|
$0.8979 / $1.8900 | Buy Now |
DISTI #
LPC812M101JD20FP
|
Avnet Americas | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin SOP - Rail/Tube (Alt: LPC812M101JD20FP) RoHS: Compliant Min Qty: 760 Package Multiple: 190 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8379 / $0.8667 | Buy Now |
DISTI #
771-LPC812M101JD20
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Microcontroller RoHS: Compliant | 76 |
|
$0.9020 / $1.9100 | Buy Now |
DISTI #
69064742
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin SO Tube RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2233 | Americas - 6769 |
|
$1.8300 | Buy Now |
|
Rochester Electronics | LPC81x, Cortex-M0+ RISC Microcontroller 32-Bit Flash RoHS: Compliant Status: Active Min Qty: 1 | 245 |
|
$0.8408 / $0.9892 | Buy Now |
DISTI #
LPC812M101JD20FP
|
TME | IC: ARM microcontroller, 4kBSRAM,16kBFLASH, SO20, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$1.5700 / $2.8300 | RFQ |
DISTI #
LPC812M101JD20FP
|
IBS Electronics | LPC81XM SERIES 16 KB FLASH 4 KB RAM 30 MHZ 32-BIT MICROCONTROLLER - SOIC-20 Min Qty: 1520 Package Multiple: 1 | 0 |
|
$1.1239 | Buy Now |
|
NXP Semiconductors | Low-Cost Microcontrollers (MCUs) based on Arm� Cortex�M0+ Cores, Tube RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tube | 570 |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
LPC812M101JD20FP
|
Avnet Silica | MCU 32Bit LPC800 ARM Cortex M0 RISC 16KB Flash 33V 20Pin SOP (Alt: LPC812M101JD20FP) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | Silica - 760 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC812M101JD20FP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC812M101JD20FP
NXP Semiconductors
LPC812M101JD20 - 32-bit ARM Cortex-M0+ microcontroller; 16 kB flash and 4 kB SRAM SOP 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the LPC812M101JD20FP is -40°C to 105°C.
The clock source for the LPC812M101JD20FP can be configured using the Clock Generation Unit (CGU) registers. The CGU allows the selection of the clock source, clock frequency, and clock mode.
The maximum current consumption of the LPC812M101JD20FP is approximately 12 mA at 3.3V and 48 MHz.
The ADC on the LPC812M101JD20FP can be used by configuring the ADC registers, selecting the ADC channel, and starting the ADC conversion. The ADC result can be read from the ADC result register.
No, the LPC812M101JD20FP is not 5V tolerant and should only be used with a 3.3V power supply.