Amplifier Circuits
LPC661AMN
Description: IC OP-AMP, 3500 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier

Overview of LPC661AMN by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for LPC661AMN by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC661AMN by National Semiconductor Corporation

LPC661AMN
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
Bias Current-Max (IIB) @25C
0.00002 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
83 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3500 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.817 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
0.07 V/us
Slew Rate-Nom
0.11 V/us
Supply Current-Max
85 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
350
Voltage Gain-Min
100000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. LPC661AMN
    National Semiconductor Corporation
    IC OP-AMP, 3500 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC661AMN by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC661AMN by National Semiconductor Corporation

  • Please alert me when LPC661AMN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC661AMN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC661AMN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC661AMN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC661AMN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC661AMN by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: