Part Details for LPC660AIN by National Semiconductor Corporation
Overview of LPC660AIN by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC660AIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 3000UV OFFSET-MAX, CMOS, PDIP14 | 250 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for LPC660AIN
LPC660AIN CAD Models
LPC660AIN Part Data Attributes
|
LPC660AIN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LPC660AIN
National Semiconductor Corporation
IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.07 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.23 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for LPC660AIN
This table gives cross-reference parts and alternative options found for LPC660AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC660AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC660AIN | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LPC660AIN vs LPC660AIN |
LPC660IN | QUAD OP-AMP, 6000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LPC660AIN vs LPC660IN |
LPC660AIN | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LPC660AIN vs LPC660AIN |
5962-9209302MCX | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | LPC660AIN vs 5962-9209302MCX |
LPC660AMJ/883 | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LPC660AIN vs LPC660AMJ/883 |
LPC660AMJ/883 | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.35MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LPC660AIN vs LPC660AMJ/883 |
LPC660AMJ/883 | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | LPC660AIN vs LPC660AMJ/883 |
5962-9209302MCA | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | LPC660AIN vs 5962-9209302MCA |