Part Details for LPC55S66JBD100Y by NXP Semiconductors
Overview of LPC55S66JBD100Y by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC55S66JBD100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2295
|
Newark | Lpc55S66Jbd100/ Reel Rohs Compliant: Yes |Nxp LPC55S66JBD100Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 / $4.0200 | Buy Now |
DISTI #
568-LPC55S66JBD100YCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$4.8365 / $7.0100 | Buy Now |
DISTI #
LPC55S66JBD100Y
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 3.3V 100-Pin HLQFP - Tape and Reel (Alt: LPC55S66JBD100Y) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5355 | Buy Now |
DISTI #
771-LPC55S66JBD100Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC55S66JBD100 RoHS: Compliant | 0 |
|
$4.9900 | Order Now |
|
Future Electronics | LPC55S66JBD100 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$4.9000 | Buy Now |
DISTI #
LPC55S66JBD100Y
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 3.3V 100-Pin HLQFP (Alt: LPC55S66JBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
LPC55S66JBD100Y
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 3.3V 100-Pin HLQFP (Alt: LPC55S66JBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |