Part Details for LPC5504JBD64Y by NXP Semiconductors
Results Overview of LPC5504JBD64Y by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC5504JBD64Y Information
LPC5504JBD64Y by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC5504JBD64Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0734
|
Newark | Lpc5504Jbd64/ Reel Rohs Compliant: Yes |Nxp LPC5504JBD64Y RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.6000 | Buy Now |
DISTI #
568-LPC5504JBD64YCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64HTQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
865 In Stock |
|
$2.2145 / $4.5300 | Buy Now |
DISTI #
LPC5504JBD64Y
|
Avnet Americas | Microcontroller ARM Cortex-M33 32-bit 128KB Flash 1.8V to 3.6V 64-Pin HTQFP - Tape and Reel (Alt: LP... more Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9333 / $1.9994 | Buy Now |
DISTI #
771-LPC5504JBD64Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC5504JBD64 RoHS: Compliant | 0 |
|
$2.3300 / $3.9900 | Order Now |
DISTI #
LPC5504JBD64Y
|
Avnet Silica | Microcontroller ARM CortexM33 32bit 128KB Flash 18V to 36V 64Pin HTQFP (Alt: LPC5504JBD64Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC5504JBD64Y
|
EBV Elektronik | Microcontroller ARM CortexM33 32bit 128KB Flash 18V to 36V 64Pin HTQFP (Alt: LPC5504JBD64Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 1500 |
|
Buy Now |
Part Details for LPC5504JBD64Y
LPC5504JBD64Y CAD Models
LPC5504JBD64Y Part Data Attributes
|
LPC5504JBD64Y
NXP Semiconductors
Buy Now
|
Compare Parts:
LPC5504JBD64Y
NXP Semiconductors
Select a part to compare: |
Samacsys Manufacturer | NXP |