-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC54101J256UK49 - Low Power 32-bit Microcontroller based on ARM® Cortex®-M4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8879
|
Newark | Lpc54101J256Uk49/ Reel Rohs Compliant: Yes |Nxp LPC54101J256UK49Z Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 | Buy Now |
DISTI #
2156-LPC54101J256UK49Z-ND
|
DigiKey | LPC5410 - Low Power 32-bit Micro Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT |
2569 In Stock |
|
$4.6200 | Buy Now |
DISTI #
568-12890-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 49WLCSP Min Qty: 8000 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2224 | Buy Now |
DISTI #
LPC54101J256UK49Z
|
Avnet Americas | MCU 32-Bit LPC5410x ARM Cortex M4F RISC 256KB Flash 3.3V 49-Pin WLCSP T/R - Tape and Reel (Alt: LPC54101J256UK49Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.6353 / $4.0133 | Buy Now |
DISTI #
771-LPC54101J256UK4Z
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit ARM Cortex-M4F MCU RoHS: Compliant | 7918 |
|
$3.7200 / $8.0400 | Buy Now |
|
Future Electronics | IC MCU 32BIT 256KB FLASH 49WLCSP RoHS: Non Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
DISTI #
76492465
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 49-Pin WLCSP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2343 | Americas - 6000 |
|
$6.9205 | Buy Now |
|
Rochester Electronics | LPC5410 - Low Power 32-bit Microcontroller based on ARM Cortex-M4 RoHS: Compliant Status: Active Min Qty: 1 | 2569 |
|
$3.9700 / $4.6700 | Buy Now |
DISTI #
LPC54101J256UK49Z
|
Avnet Americas | MCU 32-Bit LPC5410x ARM Cortex M4F RISC 256KB Flash 3.3V 49-Pin WLCSP T/R - Tape and Reel (Alt: LPC54101J256UK49Z) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.6353 / $4.0133 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 256KB FLASH 49WLCSP | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC54101J256UK49Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54101J256UK49Z
NXP Semiconductors
LPC54101J256UK49 - Low Power 32-bit Microcontroller based on ARM® Cortex®-M4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-49 | |
Manufacturer Package Code | OL-LPC5410 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B49 | |
Length | 3.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 39 | |
Number of Terminals | 49 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 106496 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.58 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.29 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |