-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC54016JET100E by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8288
|
Newark | Lpc54016Jet100/ Tray Rohs Compliant: Yes |Nxp LPC54016JET100E RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $6.1700 | Buy Now |
DISTI #
2832-LPC54016JET100E-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Min Qty: 90 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
6240 In Stock |
|
$5.8800 | Buy Now |
DISTI #
568-LPC54016JET100E-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Min Qty: 90 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3455 | Buy Now |
DISTI #
LPC54016JET100E
|
Avnet Americas | MCU 32-Bit ARM Cortex M4 RISC 360KB SRAM 1.8/3.3V 100-Pin TFBGA - Trays (Alt: LPC54016JET100E) Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.1851 / $5.3636 | Buy Now |
DISTI #
771-LPC54016JET100E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54016JET100 RoHS: Compliant | 0 |
|
$5.9800 / $12.1200 | Order Now |
|
Future Electronics | LPC540 Series ROMless 360 KB RAM 180 MHz 32-Bit Microcontroller - TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$5.2400 | Buy Now |
|
NXP Semiconductors | , Tray, Bakeable, Single in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 520 |
|
$4.8500 / $5.7300 | Buy Now |
DISTI #
LPC54016JET100E
|
Avnet Silica | MCU 32Bit ARM Cortex M4 RISC 360KB SRAM 1833V 100Pin TFBGA (Alt: LPC54016JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy