Part Details for LPC47M192-NW by Microchip Technology Inc
Overview of LPC47M192-NW by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for LPC47M192-NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9680
|
Newark | Super I/O Controller W/ Lpc Interface 128 Mqfp 14X20X2.7Mm Tray Rohs Compliant: Yes |Microchip LPC47M192-NW Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
886-LPC47M192-NW
|
Mouser Electronics | I/O Controller Interface IC Super I/O Contrllr RoHS: Compliant | 11 |
|
$8.5900 / $9.4400 | Buy Now |
|
NAC | Super I/O Controller w/ LPC Interface - Package: 128 MQFP 14x20x2.7mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC INTERFACE SPECIALIZED 128QFP | 1800 |
|
RFQ |
Part Details for LPC47M192-NW
LPC47M192-NW CAD Models
LPC47M192-NW Part Data Attributes:
|
LPC47M192-NW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LPC47M192-NW
Microchip Technology Inc
IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,QFP,128PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 20 MM, 2.70 MM THICKNESS, GREEN, QFP-128 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | LPC | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 45 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LPC47M192-NW
This table gives cross-reference parts and alternative options found for LPC47M192-NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC47M192-NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC47M192-NC | Multifunction Peripheral, CMOS, PQFP128, 14 X 20 MM, 2.70 MM THICKNESS, QFP-128 | SMSC | LPC47M192-NW vs LPC47M192-NC |