Microcontrollers and Processors
LPC47M10XQFP
Description: Multifunction Peripheral, CMOS, PQFP100, QFP-100

Overview of LPC47M10XQFP by SMSC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

CAD Models for LPC47M10XQFP by SMSC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC47M10XQFP by SMSC

LPC47M10XQFP
SMSC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Address Bus Width
4
Boundary Scan
NO
Bus Compatibility
LPC
Clock Frequency-Max
14.318 MHz
External Data Bus Width
4
JESD-30 Code
R-PQFP-G100
Length
20 mm
Number of I/O Lines
45
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.15 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. LPC47M10XQFP
    SMSC
    Multifunction Peripheral, CMOS, PQFP100, QFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC47M10XQFP by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC47M10XQFP by SMSC

Select Manufacturer
Which Manufacturer of LPC47M10XQFP would you like to use for your alert(s)?
  • Please alert me when LPC47M10XQFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC47M10XQFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC47M10XQFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC47M10XQFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC47M10XQFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC47M10XQFP by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: