Part Details for LPC47M102QFP by SMSC
Overview of LPC47M102QFP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for LPC47M102QFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPC47M102QFP-ND
|
DigiKey | ENHANCED SUPER I/O CONTROLLER W/ Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
917 In Stock |
|
$5.3900 | Buy Now |
|
Rochester Electronics | Enhanced Super I/O Controller With LPC Interface For Consumer Applications RoHS: Not Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 917 |
|
$4.6200 / $5.4400 | Buy Now |
Part Details for LPC47M102QFP
LPC47M102QFP CAD Models
LPC47M102QFP Part Data Attributes:
|
LPC47M102QFP
SMSC
Buy Now
Datasheet
|
Compare Parts:
LPC47M102QFP
SMSC
Multifunction Peripheral, CMOS, PQFP100, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | LPC | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |