-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC4370 - 32-bit ARM Cortex-M4 + 2 x M0 MCU; 282 kB SRAM; Ethernet; two HS USBs; 80 Msps 12-bit ADC; configurable peripherals BGA 256-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC4370FET256E by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9116
|
Newark | 32 Bit Microcontroller, Arm Cortex-M4, 204 Mhz, 282 Kb, 256, Lbga Rohs Compliant: Yes |Nxp LPC4370FE... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$9.6400 / $15.9100 | Buy Now |
DISTI #
568-10923-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256LBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
539 In Stock |
|
$9.4923 / $15.9100 | Buy Now |
DISTI #
LPC4370FET256E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4 RISC 64KB ROM 3.3V 256-Pin LBGA Tray - Trays (Alt: LPC4370FET256E) Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.6569 / $10.1757 | Buy Now |
DISTI #
771-LPC4370FET256E
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M4 282 kB SRAM RoHS: Compliant | 438 |
|
$9.4900 / $16.0700 | Buy Now |
DISTI #
73550025
|
Verical | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 64KB ROM 3.3V 256-Pin LBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 1398 |
|
$14.7000 | Buy Now |
DISTI #
LPC4370FET256E
|
IBS Electronics | MCU 32-BIT LPC4300 ARM CORTEX M4 RISC 64KB ROM 3.3V 256-PIN LBGA TRAY Min Qty: 90 Package Multiple: 1 | 0 |
|
$11.8902 / $12.0897 | Buy Now |
DISTI #
LPC4370FET256E
|
Avnet Silica | (Alt: LPC4370FET256E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC4370FET256E
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1398 |
|
$9.7900 / $14.7000 | Buy Now |
DISTI #
LPC4370FET256E
|
EBV Elektronik | (Alt: LPC4370FET256E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 90 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC4370FET256E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4370FET256E
NXP Semiconductors
LPC4370 - 32-bit ARM Cortex-M4 + 2 x M0 MCU; 282 kB SRAM; Ethernet; two HS USBs; 80 Msps 12-bit ADC; configurable peripherals BGA 256-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM HEIGHT, PLASTIC, SOT740-2, MO-192, LBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 288768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.55 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the LPC4370FET256E is -40°C to +105°C.
The clock settings for the LPC4370FET256E can be configured using the Clock Control Unit (CCU) registers. Refer to the LPC4370 user manual for detailed information on clock configuration.
The maximum frequency of the LPC4370FET256E is 204 MHz.
The ADC on the LPC4370FET256E can be used by configuring the ADC registers and using the ADC interrupts. Refer to the LPC4370 user manual for detailed information on ADC usage.
Yes, the LPC4370FET256E can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTALIN and XTALOUT pins.