-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC435x/3x/2x/1x - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC QFP 144-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4450
|
Newark | Mcu, 32Bit, 204Mhz, Lqfp-144, Product Range:Lpc Family Lpc4300 Series Microcontrollers, Device Core:Arm Cortex-M0, Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp LPC4337JBD144E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2556 |
|
$15.4500 / $22.9800 | Buy Now |
DISTI #
568-10159-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3089 In Stock |
|
$14.8322 / $22.1100 | Buy Now |
DISTI #
LPC4337JBD144E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC4337JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.2406 / $12.9629 | Buy Now |
DISTI #
771-LPC4337JBD144E
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M4 Microcontroller Unit RoHS: Compliant | 3637 |
|
$13.3600 / $20.5400 | Buy Now |
|
Future Electronics | LPC43xx Series 1 MB Flash 132 kB RAM 204 MHz 32-Bit Microcontroller LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 953Tray |
|
$14.6400 / $15.3700 | Buy Now |
DISTI #
75702742
|
Verical | MCU 32-bit ARM Cortex M4/M0 RISC 1MB Flash 3.3V 144-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$14.1250 / $23.8750 | Buy Now |
DISTI #
LPC4337JBD144E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC4337JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.2406 / $12.9629 | Buy Now |
DISTI #
LPC4337JBD144E
|
Avnet Silica | (Alt: LPC4337JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 1MB FLASH 144LQFP / MCU 32-bit ARM Cortex M4/M0 RISC 1MB Flash 3.3V 144-Pin LQFP Tray | 530 |
|
RFQ | |
DISTI #
C1S537100966696
|
Chip1Stop | 32-bit ARM Cortex-M4/M0 MCU, up to 1 MB flash and 136 kB SRAM, Ethernet, two High-speed USB, LCD, EMC RoHS: Compliant Container: Tray | 60 |
|
$14.1000 / $18.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC4337JBD144E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4337JBD144E
NXP Semiconductors
LPC435x/3x/2x/1x - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT486-1, MS-026, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 139264 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |