Part Details for LPC4312JBD144E by NXP Semiconductors
Overview of LPC4312JBD144E by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4312JBD144E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6549
|
Newark | Lpc4312Jbd144/ Tray Rohs Compliant: Yes |Nxp LPC4312JBD144E Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $12.4500 | Buy Now |
DISTI #
568-14524-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2 In Stock |
|
$11.9821 / $17.8600 | Buy Now |
DISTI #
LPC4312JBD144E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC4312JBD144E) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.0806 / $10.4720 | Buy Now |
DISTI #
771-LPC4312JBD144E
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M4 Microcontroller Unit RoHS: Compliant | 69 |
|
$12.0600 / $17.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$9.1600 | Buy Now |
|
Rochester Electronics | LPC4300 - 32-Bit RISC Microcontroller based on Arm Cortex-M4/M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$9.9900 / $11.7500 | Buy Now |
DISTI #
LPC4312JBD144E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC4312JBD144E) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.0806 / $10.4720 | Buy Now |
DISTI #
LPC4312JBD144E
|
Avnet Silica | (Alt: LPC4312JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC4312JBD144E
|
EBV Elektronik | (Alt: LPC4312JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 929 |
|
RFQ |
Part Details for LPC4312JBD144E
LPC4312JBD144E CAD Models
LPC4312JBD144E Part Data Attributes:
|
LPC4312JBD144E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4312JBD144E
NXP Semiconductors
LPC435x/3x/2x/1x - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT486-1, MS-026, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 106496 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |