Part Details for LPC4078FET180,551 by NXP Semiconductors
Overview of LPC4078FET180,551 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4078FET180,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8430
|
Newark | Lpc4078Fet180/ Tray Rohs Compliant: Yes |Nxp LPC4078FET180,551 RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $9.8200 | Buy Now |
DISTI #
568-14353-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 180TFBGA Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
LPC4078FET180,551
|
Avnet Americas | MCU 32-bit LPC407x ARM Cortex M4 RISC 512KB Flash 3.3V 180-Pin TFBGA Tray - Trays (Alt: LPC4078FET180,551) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7070 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU LPC4078FET180 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.3700 / $8.4600 | Buy Now |
Part Details for LPC4078FET180,551
LPC4078FET180,551 CAD Models
LPC4078FET180,551 Part Data Attributes
|
LPC4078FET180,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4078FET180,551
NXP Semiconductors
LPC407x - 32-bit ARM Cortex-M4 MCU; up to 512 kB flash, 96 kB SRAM; USB Device/Host/OTG; Ethernet; EMC; SPIFI BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 142 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA180,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |