Part Details for LPC4074FBD144,551 by NXP Semiconductors
Overview of LPC4074FBD144,551 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4074FBD144,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4426
|
Newark | 32 Bit Microcontroller, Arm Cortex-M4, 120 Mhz, 128 Kb, 40 Kb, 144, Lqfp Rohs Compliant: Yes |Nxp LPC4074FBD144,551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7200 / $8.2900 | Buy Now |
DISTI #
2156-LPC4074FBD144,551-ND
|
DigiKey | LPC4000 - Mid-range 32-bit Micro Min Qty: 44 Container: Bulk MARKETPLACE PRODUCT |
623 In Stock |
|
$6.8200 | Buy Now |
DISTI #
LPC4074FBD144,551-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 144LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3065 | Buy Now |
DISTI #
LPC4074FBD144,551
|
Avnet Americas | MCU 32-bit LPC407x ARM Cortex M4 RISC 128KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC4074FBD144,551) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.6662 / $6.3406 | Buy Now |
DISTI #
771-LPC4074FBD144551
|
Mouser Electronics | ARM Microcontrollers - MCU LPC4074FBD144 RoHS: Compliant | 0 |
|
$7.0200 / $9.2500 | Order Now |
|
Future Electronics | ARM Microcontrollers - MCU LPC4074FBD144 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.6900 / $6.8300 | Buy Now |
|
Rochester Electronics | LPC4000 - Mid-range 32-bit Microcontroller (MCU) based on ARM Cortex-M4 Core RoHS: Compliant Status: Active Min Qty: 1 | 623 |
|
$5.5800 / $6.5600 | Buy Now |
DISTI #
LPC4074FBD144,551
|
Avnet Silica | (Alt: LPC4074FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC4074FBD144,551
|
EBV Elektronik | (Alt: LPC4074FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC4074FBD144,551
LPC4074FBD144,551 CAD Models
LPC4074FBD144,551 Part Data Attributes
|
LPC4074FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4074FBD144,551
NXP Semiconductors
LPC4072/74x - 32-bit ARM Cortex-M4 MCU; up to 512 kB flash, 96 kB SRAM; USB Device/Host/OTG; Ethernet; EMC; SPIFI QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 109 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 40960 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |