Part Details for LPC4045TE1R5M by KOA Speer Electronics Inc
Results Overview of LPC4045TE1R5M by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC4045TE1R5M Information
LPC4045TE1R5M by KOA Speer Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPC4045TE1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for LPC4045TE1R5M
LPC4045TE1R5M CAD Models
LPC4045TE1R5M Part Data Attributes
|
LPC4045TE1R5M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC4045TE1R5M
KOA Speer Electronics Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SOLDER BUMP | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |