Part Details for LPC3250FET296/01K by NXP Semiconductors
Overview of LPC3250FET296/01K by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC3250FET296/01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0380
|
Newark | Mcu, 32Bit, 266Mhz, Tfbga-296 Rohs Compliant: Yes |Nxp LPC3250FET296/01K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1114 |
|
$11.0100 / $19.8600 | Buy Now |
DISTI #
568-LPC3250FET296/01K-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 296TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
283 In Stock |
|
$11.7531 / $18.2100 | Buy Now |
DISTI #
LPC3250FET296/01K
|
Avnet Americas | ARM MCU, 16-bit, 32-bit, ARM926EJ-S, 266 MHz, 256 Kilobytes, 296 Pins, TFBGA - Trays (Alt: LPC3250FET296/01K) Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.5194 | Buy Now |
DISTI #
771-LPC3250FET29601K
|
Mouser Electronics | ARM Microcontrollers - MCU ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet, LCD controller RoHS: Compliant | 4669 |
|
$10.3900 / $20.0700 | Buy Now |
DISTI #
V36:1790_24930957
|
Arrow Electronics | MCU 16-bit/32-bit ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V Medical 296-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2408 | Americas - 390 |
|
$10.2090 / $18.0120 | Buy Now |
|
Future Electronics | ARM926EJ-S, 256 kB SRAM, USB High-speed OTG, Ethernet, LCD controller,296p TFBGA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 3768Tray |
|
$10.1200 / $10.6300 | Buy Now |
DISTI #
71239866
|
Verical | MCU 16-bit/32-bit ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V Medical 296-Pin TFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 630 |
|
$12.1375 / $21.7500 | Buy Now |
DISTI #
78407222
|
Verical | MCU 16-bit/32-bit ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V Medical 296-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 390 |
|
$10.2090 / $18.0120 | Buy Now |
DISTI #
SMC-LPC3250FET296/01K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 116 |
|
RFQ | |
DISTI #
LPC3250FET296/01K
|
Avnet Silica | ARM MCU, 16-bit, 32-bit, ARM926EJ-S, 266 MHz, 256 Kilobytes, 296 Pins, TFBGA (Alt: LPC3250FET296/01K) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | Silica - 504 |
|
Buy Now |
Part Details for LPC3250FET296/01K
LPC3250FET296/01K CAD Models
LPC3250FET296/01K Part Data Attributes
|
LPC3250FET296/01K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC3250FET296/01K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, ARM926EJ-S CPU, 266MHz, CMOS, PBGA296
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-296 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATED AT 0.9V AT 14 MHZ | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM926EJ-S | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B296 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 296 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA296,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 266 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.39 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC3250FET296/01K
This table gives cross-reference parts and alternative options found for LPC3250FET296/01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC3250FET296/01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC3250FET296-S | IC,MICROCONTROLLER,32-BIT,BGA,296PIN,PLASTIC | NXP Semiconductors | LPC3250FET296/01K vs LPC3250FET296-S |
LPC3250FET296/01,5 | LPC3250FET296 - ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet, LCD controller BGA 296-Pin | NXP Semiconductors | LPC3250FET296/01K vs LPC3250FET296/01,5 |
LPC3250FET296 | IC 32-BIT, FLASH, 266 MHz, RISC MICROCONTROLLER, PBGA296, 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296, Microcontroller | NXP Semiconductors | LPC3250FET296/01K vs LPC3250FET296 |