Part Details for LPC3240FET296/01,5 by NXP Semiconductors
Overview of LPC3240FET296/01,5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC3240FET296/01,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5692
|
Newark | Microcontroller Mcu, 32 Bit, Arm9, 266Mhz, Tfbga-296, Product Range:Lpc Family Lpc3000 Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:266Mhz, Program Memory Size:-, No. Of Pins:296Pins Rohs Compliant: Yes |Nxp LPC3240FET296/01,5 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $9.9500 | Buy Now |
DISTI #
2156-LPC3240FET296/01,5-954-ND
|
DigiKey | ARM926EJ-S WITH 128 KB SRAM, USB Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$12.1800 | Buy Now |
DISTI #
568-4963-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 296TFBGA Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Tray | 0Tray |
|
$10.2300 | Buy Now |
|
Rochester Electronics | LPC3240 - ARM926EJ-S with 128 kB SRAM, USB High-speed OTG RoHS: Compliant Status: Active Min Qty: 1 | 128 |
|
$10.4500 / $12.3000 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 296TFBGA / MCU 16-bit/32-bit ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TFBGA Tray | 2100 |
|
RFQ | |
DISTI #
2314811
|
Farnell | MCU, 32BIT, ARM9, 266MHZ, TFBGA-296 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$6.9268 / $9.9385 | Buy Now |
|
Flip Electronics | Stock | 435 |
|
RFQ |
Part Details for LPC3240FET296/01,5
LPC3240FET296/01,5 CAD Models
LPC3240FET296/01,5 Part Data Attributes:
|
LPC3240FET296/01,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC3240FET296/01,5
NXP Semiconductors
LPC3240FET296 - ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet BGA 296-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | |
Pin Count | 296 | |
Manufacturer Package Code | SOT1048-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B296 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 87 | |
Number of Terminals | 296 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA296,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.39 V | |
Supply Voltage-Min | 1.31 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |