Part Details for LPC3152FET208,551 by NXP Semiconductors
Overview of LPC3152FET208,551 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPC3152FET208,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LPC3152 - Arm9, 32-Bit RISC Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 4453 |
|
$3.9800 / $4.6900 | Buy Now |
Part Details for LPC3152FET208,551
LPC3152FET208,551 CAD Models
LPC3152FET208,551 Part Data Attributes
|
LPC3152FET208,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC3152FET208,551
NXP Semiconductors
LPC3152FET208 - ARM926EJ-S with 192 kB SRAM, USB High-speed (OTG, Host, Device), SD/MMC, NAND flash controller BGA 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.70 MM HEIGHT, 0.70 MM PITCH, PLASTIC, SOT930-1, TFBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SOT930-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.15 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |