Part Details for LPC3141FET180,551 by NXP Semiconductors
Overview of LPC3141FET180,551 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LPC3141FET180,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8439
|
Newark | Arm926Ej-S With 192 Kb Sram, Usb High-Speed Otg, Sd/Mmc, Nand Flash Controller/ Tray Rohs Compliant: Yes |Nxp LPC3141FET180,551 RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4100 / $12.3200 | Buy Now |
DISTI #
LPC3141FET180,551
|
Avnet Americas | - Trays (Alt: LPC3141FET180,551) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 387 Partner Stock |
|
$9.6390 / $11.4750 | Buy Now |
DISTI #
LPC3141FET180,551
|
Avnet Americas | MCU 32-bit LPC3100 ARM926EJ-S RISC ROMLess 1.2V 180-Pin TFBGA Tray - Trays (Alt: LPC3141FET180,551) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 328 Partner Stock |
|
RFQ | |
DISTI #
LPC3141FET180,551
|
Avnet Americas | MCU 32-bit LPC3100 ARM926EJ-S RISC ROMLess 1.2V 180-Pin TFBGA Tray - Trays (Alt: LPC3141FET180,551) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Container: Tray | 0 |
|
$8.4158 | Buy Now |
|
Rochester Electronics | LPC3141 - Arm9, 32-Bit RISC Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 387 |
|
$9.4800 / $11.1600 | Buy Now |
|
Flip Electronics | Stock, ship today | 14498 |
|
RFQ |
Part Details for LPC3141FET180,551
LPC3141FET180,551 CAD Models
LPC3141FET180,551 Part Data Attributes
|
LPC3141FET180,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC3141FET180,551
NXP Semiconductors
LPC3141FET180 - ARM926EJ-S with 192 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM HEIGHT, 0.80 MM PITCH, PLASTIC, SOT570-3, TFBGA-180 | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 180 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA180,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 270 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |