Part Details for LPC2919FBD144,551 by NXP Semiconductors
Results Overview of LPC2919FBD144,551 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2919FBD144,551 Information
LPC2919FBD144,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LPC2919FBD144,551
LPC2919FBD144,551 CAD Models
LPC2919FBD144,551 Part Data Attributes
|
LPC2919FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2919FBD144,551
NXP Semiconductors
LPC2917/2919/01 - ARM9 microcontroller with CAN and LIN QFP 144-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 108 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2919FBD144,551
This table gives cross-reference parts and alternative options found for LPC2919FBD144,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2919FBD144,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC2919FBD144 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144, Microcontroller | LPC2919FBD144,551 vs LPC2919FBD144 |