-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2478 - Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface BGA 208-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0525
|
Newark | Single-Chip 16-Bit/32-Bit Micro, 512 Kb Flash, Ethernet, Can, Lcd, Usb 2.0 Device/Host/Otg, External Memory Interface Rohs Compliant: Yes |Nxp LPC2478FET208,551 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 3906 |
|
$19.8000 / $20.3800 | Buy Now |
DISTI #
70R5667
|
Newark | Mcu, 32Bit, Arm7Tdmi, 72Mhz, Tfbga-208, Product Range:Lpc Arm7 Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:512Kb, No. Of Pins:208Pins, Ic Case/Package:Tfbga Rohs Compliant: Yes |Nxp LPC2478FET208,551 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 / $20.3800 | Buy Now |
DISTI #
568-4364-ND
|
DigiKey | IC MCU 16/32BIT 512KB 208TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
343 In Stock |
|
$18.1940 / $23.8000 | Buy Now |
DISTI #
LPC2478FET208,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray - Trays (Alt: LPC2478FET208,551) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 13 Weeks, 0 Days Container: Tray | 756 |
|
$16.2653 | Buy Now |
DISTI #
LPC2478FET208,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray - Trays (Alt: LPC2478FET208,551) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 126 Partner Stock |
|
$17.6176 / $19.3648 | Buy Now |
DISTI #
771-LPC2478FET208-S
|
Mouser Electronics | ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512K FL RoHS: Compliant | 124 |
|
$18.1900 / $24.6500 | Buy Now |
|
Future Electronics | LPC24xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller-TFBGA-208 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 3647Tray |
|
$17.2900 / $18.1500 | Buy Now |
DISTI #
71248976
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 126 |
|
$20.2500 / $27.2500 | Buy Now |
DISTI #
LPC2478FET208,551
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray (Alt: LPC2478FET208,551) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2478FET208,551
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray (Alt: LPC2478FET208,551) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2478FET208,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2478FET208,551
NXP Semiconductors
LPC2478 - Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface BGA 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SOT950-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 160 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 100352 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2478FET208,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2478FET208,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935284072551 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA208, 15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208 | LPC2478FET208,551 vs 935284072551 |