Part Details for LPC2468FET208K by NXP Semiconductors
Overview of LPC2468FET208K by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC2468FET208K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0378
|
Newark | Mcu, 32Bit, 72Mhz, Tfbga-208 Rohs Compliant: Yes |Nxp LPC2468FET208K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 592 |
|
$22.0700 / $32.2300 | Buy Now |
DISTI #
83AH8097
|
Newark | Single-Chip 16-Bit/32-Bit Micro, 512 Kb Flash, Ethernet, Can, Isp/Iap, Usb 2.0 Device/Host/Otg/Tray Rohs Compliant: Yes |Nxp LPC2468FET208K Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0400 | Buy Now |
DISTI #
568-LPC2468FET208K-ND
|
DigiKey | IC MCU 16/32BIT 512KB 208TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
627 In Stock |
|
$21.2206 / $30.9900 | Buy Now |
DISTI #
LPC2468FET208K
|
Avnet Americas | MCU 16/32-Bit LPC2468 ARM7TDMI RISC 512KB Flash 98KB SRAM 208-Pin TFBGA T/R - Trays (Alt: LPC2468FET208K) Min Qty: 126 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 252 |
|
$17.1401 / $19.7665 | Buy Now |
DISTI #
771-LPC2468FET208K
|
Mouser Electronics | ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro, 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG RoHS: Compliant | 751 |
|
$21.6500 / $35.7700 | Buy Now |
DISTI #
V36:1790_24930954
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V Medical 208-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2336 | Americas - 7 |
|
$20.4600 / $28.8200 | Buy Now |
|
Future Electronics | LPC2400 Series 512 kB Flash 72 MHz 16/32-Bit Microcontroller - TFBGA-208 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 630 Container: Tray | 630Tray |
|
$18.1600 | Buy Now |
DISTI #
71248987
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V Medical 208-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 630 |
|
$25.2500 / $35.2500 | Buy Now |
DISTI #
70391738
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V Medical 208-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 7 |
|
$20.4600 / $28.8200 | Buy Now |
DISTI #
LPC2468FET208K
|
Avnet Americas | MCU 16/32-Bit LPC2468 ARM7TDMI RISC 512KB Flash 98KB SRAM 208-Pin TFBGA T/R - Trays (Alt: LPC2468FET208K) Min Qty: 126 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 252 |
|
$17.1401 / $19.7665 | Buy Now |
Part Details for LPC2468FET208K
LPC2468FET208K CAD Models
LPC2468FET208K Part Data Attributes:
|
LPC2468FET208K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2468FET208K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PBGA208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-208 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B208 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 160 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 208 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 100352 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 72 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |