Part Details for LPC2420FBD208K by NXP Semiconductors
Overview of LPC2420FBD208K by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2420FBD208K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3877
|
Newark | Flashless 16-Bit/32-Bit Microcontroller, Ethernet, Can, Isp/Iap, Usb 2.0 Device/Host/Otg, External Memory Interface/ Tray Rohs Compliant: Yes |Nxp LPC2420FBD208K Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $12.8600 | Buy Now |
DISTI #
568-LPC2420FBD208K-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 208LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
340 In Stock |
|
$13.0665 / $19.4800 | Buy Now |
DISTI #
LPC2420FBD208K
|
Avnet Americas | Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC Flashless 208-Pin LQFP - Trays (Alt: LPC2420FBD208K) Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.9025 / $11.4198 | Buy Now |
DISTI #
771-LPC2420FBD208K
|
Mouser Electronics | ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface RoHS: Compliant | 0 |
|
$12.4000 / $13.1100 | Order Now |
|
Future Electronics | Flashless 16-bit/32-bit MCU, Ethernet, CAN, ISP/IAP,USB 2.0,host/OTG,208p LQFP RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$10.9700 | Buy Now |
|
Rochester Electronics | LPC2420 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$10.8900 / $12.8100 | Buy Now |
DISTI #
LPC2420FBD208K
|
Avnet Silica | Microcontroller 16-Bit/32-Bit ARM7TDMI-S RISC Flashless 208-Pin LQFP (Alt: LPC2420FBD208K) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC2420FBD208K
LPC2420FBD208K CAD Models
LPC2420FBD208K Part Data Attributes:
|
LPC2420FBD208K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2420FBD208K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |