Part Details for LPC2366FBD100,551 by NXP Semiconductors
Results Overview of LPC2366FBD100,551 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2366FBD100,551 Information
LPC2366FBD100,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC2366FBD100,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5650
|
Newark | |Nxp LPC2366FBD100,551 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 / $10.7000 | Buy Now |
DISTI #
568-3996-ND
|
DigiKey | IC MCU 16/32B 256KB FLSH 100LQFP Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | LPC23xx Series 256 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$9.6600 / $10.1400 | Buy Now |
DISTI #
LPC2366FBD100,551
|
Avnet Silica | MCU 16bit32bit LPC2300 ARM7TDMIS RISC 256KB Flash 33V 100Pin LQFP Tray (Alt: LPC2366FBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2366FBD100,551
|
EBV Elektronik | MCU 16bit32bit LPC2300 ARM7TDMIS RISC 256KB Flash 33V 100Pin LQFP Tray (Alt: LPC2366FBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1089 |
|
RFQ |
Part Details for LPC2366FBD100,551
LPC2366FBD100,551 CAD Models
LPC2366FBD100,551 Part Data Attributes
|
LPC2366FBD100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2366FBD100,551
NXP Semiconductors
LPC2366FBD100 - ARM7 with 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC QFP 100-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 59392 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |