Part Details for LPC2294HBD144/01K by NXP Semiconductors
Overview of LPC2294HBD144/01K by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2294HBD144/01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0373
|
Newark | Mcu, 32Bit, 60Mhz, Lqfp-144 Rohs Compliant: Yes |Nxp LPC2294HBD144/01K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$23.1500 / $33.8000 | Buy Now |
DISTI #
83AH8092
|
Newark | Lpc2294Hbd144 Rohs Compliant: Yes |Nxp LPC2294HBD144/01K Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2200 | Buy Now |
DISTI #
568-LPC2294HBD144/01K-ND
|
DigiKey | IC MCU 16/32B 256KB FLSH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
248 In Stock |
|
$22.2577 / $32.5000 | Buy Now |
DISTI #
LPC2294HBD144/01K
|
Avnet Americas | MCU 16/32-Bit LPC2294 ARM7TDMI RISC 256KB Flash 16KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2294HBD144/01K) Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$17.9778 / $20.7324 | Buy Now |
DISTI #
771-LPC2294HBD14401K
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-bit ARM microcontrollers, 256 kB ISP/IAP flash with CAN, 10-bit ADC and external memory interface RoHS: Compliant | 0 |
|
$21.2300 / $32.5000 | Order Now |
|
Future Electronics | 16/32-bit ARM mcu, 256 kB ISP/IAP flash with CAN, 10-bit ADC, external memory RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$20.3300 | Buy Now |
DISTI #
LPC2294HBD144/01K
|
Avnet Americas | MCU 16/32-Bit LPC2294 ARM7TDMI RISC 256KB Flash 16KB SRAM 144-Pin LQFP T/R - Trays (Alt: LPC2294HBD144/01K) Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$17.9778 / $20.7324 | Buy Now |
DISTI #
LPC2294HBD144/01K
|
Avnet Silica | MCU 16/32-Bit LPC2294 ARM7TDMI RISC 256KB Flash 16KB SRAM 144-Pin LQFP T/R (Alt: LPC2294HBD144/01K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Silica - 300 |
|
Buy Now | |
DISTI #
LPC2294HBD144/01K
|
EBV Elektronik | MCU 16/32-Bit LPC2294 ARM7TDMI RISC 256KB Flash 16KB SRAM 144-Pin LQFP T/R (Alt: LPC2294HBD144/01K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOT-486-1 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 3 |
|
$23.5321 / $24.9089 | Buy Now |
Part Details for LPC2294HBD144/01K
LPC2294HBD144/01K CAD Models
LPC2294HBD144/01K Part Data Attributes:
|
LPC2294HBD144/01K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2294HBD144/01K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 112 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |